

SIT3808AI-G3-33NZ-24.576000X | |
---|---|
DigiKey Part Number | 1473-31043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-G3-33NZ-24.576000X |
Description | MEMS OSC VCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±1600ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 4,93276 € | 1.233,19 € |
Unit Price without VAT: | 4,93276 € |
---|---|
Unit Price with VAT: | 5,86998 € |