Parametric Equivalent
Parametric Equivalent

SIT3808AI-G2-33NB-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-G2-33NB-40.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-G2-33NB-40.000000 |
Description | MEMS OSC VCXO 40.000000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3807AI-G2-33NB-40.000000 | SiTime | 0 | 1473-SIT3807AI-G2-33NB-40.000000TR-ND | 2,90555 € | Parametric Equivalent |
| SIT3807AIAG2-33NB-40.000000 | SiTime | 0 | 1473-SIT3807AIAG2-33NB-40.000000TR-ND | 2,90555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,80600 € | 5.806,00 € |
| Unit Price without VAT: | 5,80600 € |
|---|---|
| Unit Price with VAT: | 6,90914 € |


