
SIT3808AI-D3-33EE-14.628500 | |
---|---|
DigiKey Part Number | 1473-SIT3808AI-D3-33EE-14.628500-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-D3-33EE-14.628500 |
Description | MEMS OSC VCXO 14.6285MHZ LVCMOS |
Customer Reference | |
Detailed Description | 14.6285 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.6285 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 € | 5,42 € |
10 | 4,70800 € | 47,08 € |
25 | 4,45320 € | 111,33 € |
50 | 4,26900 € | 213,45 € |
100 | 4,09280 € | 409,28 € |
250 | 3,87108 € | 967,77 € |
500 | 3,71152 € | 1.855,76 € |
1.000 | 3,55870 € | 3.558,70 € |
2.500 | 3,40916 € | 8.522,90 € |
Unit Price without VAT: | 5,42000 € |
---|---|
Unit Price with VAT: | 6,44980 € |