
SIT3808AI-D2-33EE-61.440000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AI-D2-33EE-61.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-D2-33EE-61.440000 |
Description | MEMS OSC VCXO 61.4400MHZ LVCMOS |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 61.44 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,68000 € | 6,68 € |
10 | 5,80700 € | 58,07 € |
25 | 5,49240 € | 137,31 € |
50 | 5,26540 € | 263,27 € |
100 | 5,04810 € | 504,81 € |
250 | 4,77476 € | 1.193,69 € |
500 | 4,57810 € | 2.289,05 € |
1.000 | 4,38979 € | 4.389,79 € |
Unit Price without VAT: | 6,68000 € |
---|---|
Unit Price with VAT: | 7,94920 € |