
SIT3808AI-C3-33NZ-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AI-C3-33NZ-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C3-33NZ-10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,20000 € | 5,20 € |
10 | 4,51800 € | 45,18 € |
25 | 4,27240 € | 106,81 € |
50 | 4,09600 € | 204,80 € |
100 | 3,92680 € | 392,68 € |
250 | 3,71400 € | 928,50 € |
500 | 3,56092 € | 1.780,46 € |
1.000 | 3,41428 € | 3.414,28 € |
2.500 | 3,25396 € | 8.134,90 € |
Unit Price without VAT: | 5,20000 € |
---|---|
Unit Price with VAT: | 6,18800 € |