
SIT3808AI-C2-33NH-32.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-C2-33NH-32.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C2-33NH-32.000000 |
Description | MEMS OSC VCXO 32.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32 MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,74200 € | 57,42 € |
| 25 | 5,43000 € | 135,75 € |
| 50 | 5,20580 € | 260,29 € |
| 100 | 4,99090 € | 499,09 € |
| 250 | 4,72064 € | 1.180,16 € |
| 500 | 4,52618 € | 2.263,09 € |
| 1.000 | 4,33995 € | 4.339,95 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

