
SIT3808AI-C2-33EE-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-C2-33EE-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C2-33EE-8.000000 |
Description | MEMS OSC VCXO 8.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 8 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±70ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,93000 € | 59,30 € |
| 25 | 5,60800 € | 140,20 € |
| 50 | 5,37620 € | 268,81 € |
| 100 | 5,15450 € | 515,45 € |
| 250 | 4,87532 € | 1.218,83 € |
| 500 | 4,67456 € | 2.337,28 € |
| 1.000 | 4,48225 € | 4.482,25 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

