
SIT3808AI-C2-33EE-5.120000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AI-C2-33EE-5.120000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-C2-33EE-5.120000 |
Description | MEMS OSC VCXO 5.1200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 5.12 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 5.12 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,41000 € | 6,41 € |
10 | 5,57200 € | 55,72 € |
25 | 5,27000 € | 131,75 € |
50 | 5,05200 € | 252,60 € |
100 | 4,84360 € | 484,36 € |
250 | 4,58128 € | 1.145,32 € |
500 | 4,39256 € | 2.196,28 € |
1.000 | 4,21185 € | 4.211,85 € |
Unit Price without VAT: | 6,41000 € |
---|---|
Unit Price with VAT: | 7,62790 € |