SIT3808ACBDF-33NZ-56.800000S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,69440 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,69440 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,69440 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 8,47078 €
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3808ACBDF-33NZ-56.800000S

DigiKey Part Number
1473-SIT3808ACBDF-33NZ-56.800000STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3808ACBDF-33NZ-56.800000S
Description
MEMS OSC XO56.8MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56.8 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
56.8 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
±1585ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0008,47078 €84.707,80 €
Manufacturers Standard Package
Unit Price without VAT:8,47078 €
Unit Price with VAT:10,08023 €