
SIT3808AC-D2-33EE-2.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33EE-2.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33EE-2.000000 |
Description | MEMS OSC VCXO 2.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 2 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AC-D2-33EE-2.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,77000 € | 6,77 € |
| 10 | 5,88100 € | 58,81 € |
| 25 | 5,56240 € | 139,06 € |
| 50 | 5,33260 € | 266,63 € |
| 100 | 5,11250 € | 511,25 € |
| 250 | 4,83564 € | 1.208,91 € |
| 500 | 4,63646 € | 2.318,23 € |
| 1.000 | 4,44572 € | 4.445,72 € |
| Unit Price without VAT: | 6,77000 € |
|---|---|
| Unit Price with VAT: | 8,05630 € |

