
SIT3808AC-22-18NH-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3808AC-22-18NH-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-22-18NH-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,30000 € | 6,30 € |
10 | 5,47500 € | 54,75 € |
25 | 5,17760 € | 129,44 € |
50 | 4,96380 € | 248,19 € |
100 | 4,75880 € | 475,88 € |
250 | 4,50112 € | 1.125,28 € |
500 | 4,31572 € | 2.157,86 € |
1.000 | 4,13816 € | 4.138,16 € |
Unit Price without VAT: | 6,30000 € |
---|---|
Unit Price with VAT: | 7,49700 € |