
SIT3807AI-D2-33EH-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-D2-33EH-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-D2-33EH-8.192000 |
Description | MEMS OSC VCXO 8.1920MHZ LVCMOS |
Customer Reference | |
Detailed Description | 8.192 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3807AI-D2-33EH-8.192000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,93100 € | 59,31 € |
| 25 | 5,60920 € | 140,23 € |
| 50 | 5,37760 € | 268,88 € |
| 100 | 5,15570 € | 515,57 € |
| 250 | 4,87648 € | 1.219,12 € |
| 500 | 4,67566 € | 2.337,83 € |
| 1.000 | 4,48331 € | 4.483,31 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

