
YC0001AA | |
|---|---|
DigiKey Part Number | 2958-YC0001AATR-ND - Tape & Reel (TR) 2958-YC0001AACT-ND - Cut Tape (CT) 2958-YC0001AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0001AA |
Description | PCB ANTENNA LTE SMD 35X8.5 |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0001AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,02160 € | 25,54 € |
| 100 | 0,90950 € | 90,95 € |
| 250 | 0,85604 € | 214,01 € |
| 500 | 0,82380 € | 411,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79728 € | 797,28 € |
| 2.000 | 0,77545 € | 1.550,90 € |
| 3.000 | 0,76451 € | 2.293,53 € |
| 5.000 | 0,75240 € | 3.762,00 € |
| 7.000 | 0,74531 € | 5.217,17 € |
| 10.000 | 0,73850 € | 7.385,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











