
Q 0,032768-JTX310-12,5-20-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1337-2-ND - Tape & Reel (TR) 1908-1337-1-ND - Cut Tape (CT) 1908-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-20-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,28930 € | 28,93 € |
| 250 | 0,27364 € | 68,41 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,25147 € | 251,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23519 € | 705,57 € |
| 6.000 | 0,22546 € | 1.352,76 € |
| 9.000 | 0,21996 € | 1.979,64 € |
| 15.000 | 0,21323 € | 3.198,45 € |
| 21.000 | 0,20891 € | 4.387,11 € |
| 30.000 | 0,20442 € | 6.132,60 € |
| 36.000 | 0,20217 € | 7.278,12 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



