
SIT3807AI-D2-33EB-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-D2-33EB-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-D2-33EB-20.000000 |
Description | MEMS OSC VCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3807AI-D2-33EB-20.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 10 | 6,05900 € | 60,59 € |
| 25 | 5,73040 € | 143,26 € |
| 50 | 5,49380 € | 274,69 € |
| 100 | 5,26710 € | 526,71 € |
| 250 | 4,98196 € | 1.245,49 € |
| 500 | 4,77678 € | 2.388,39 € |
| 1.000 | 4,58026 € | 4.580,26 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |

