
SIT3807AI-C3-33EE-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-C3-33EE-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-C3-33EE-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,80800 € | 48,08 € |
| 25 | 4,54680 € | 113,67 € |
| 50 | 4,35880 € | 217,94 € |
| 100 | 4,17880 € | 417,88 € |
| 250 | 3,95236 € | 988,09 € |
| 500 | 3,78948 € | 1.894,74 € |
| 1.000 | 3,63345 € | 3.633,45 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

