
SIT3807AI-22-33NH-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3807AI-22-33NH-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-22-33NH-10.000000 |
Description | MEMS OSC VCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,41000 € | 6,41 € |
10 | 5,57100 € | 55,71 € |
25 | 5,26800 € | 131,70 € |
50 | 5,05040 € | 252,52 € |
100 | 4,84190 € | 484,19 € |
250 | 4,57972 € | 1.144,93 € |
500 | 4,39108 € | 2.195,54 € |
1.000 | 4,21042 € | 4.210,42 € |
Unit Price without VAT: | 6,41000 € |
---|---|
Unit Price with VAT: | 7,62790 € |