
SIT3807AI-22-33NB-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-22-33NB-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-22-33NB-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,74000 € | 57,40 € |
| 25 | 5,42840 € | 135,71 € |
| 50 | 5,20420 € | 260,21 € |
| 100 | 4,98930 € | 498,93 € |
| 250 | 4,71904 € | 1.179,76 € |
| 500 | 4,52466 € | 2.262,33 € |
| 1.000 | 4,33850 € | 4.338,50 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

