
SIT3807AC-D3-33EG-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3807AC-D3-33EG-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AC-D3-33EG-27.000000 |
Description | MEMS OSC VCXO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,30000 € | 5,30 € |
10 | 4,60600 € | 46,06 € |
25 | 4,35640 € | 108,91 € |
50 | 4,17640 € | 208,82 € |
100 | 4,00400 € | 400,40 € |
250 | 3,78700 € | 946,75 € |
500 | 3,63090 € | 1.815,45 € |
1.000 | 3,48141 € | 3.481,41 € |
2.500 | 3,32599 € | 8.314,98 € |
Unit Price without VAT: | 5,30000 € |
---|---|
Unit Price with VAT: | 6,30700 € |