
SIT3807AC-D2-25NE-4.096000 | |
---|---|
DigiKey Part Number | 1473-SIT3807AC-D2-25NE-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AC-D2-25NE-4.096000 |
Description | MEMS OSC VCXO 4.0960MHZ LVCMOS |
Customer Reference | |
Detailed Description | 4.096 MHz VCXO LVCMOS Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4.096 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,57000 € | 6,57 € |
10 | 5,70800 € | 57,08 € |
25 | 5,39840 € | 134,96 € |
50 | 5,17520 € | 258,76 € |
100 | 4,96150 € | 496,15 € |
250 | 4,69284 € | 1.173,21 € |
500 | 4,49958 € | 2.249,79 € |
1.000 | 4,31449 € | 4.314,49 € |
Unit Price without VAT: | 6,57000 € |
---|---|
Unit Price with VAT: | 7,81830 € |