SIT3701AI-12-33F-32.76800Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 1,34331 €
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 3,44645 €
Datasheet
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT3701AI-12-33F-32.76800Y

DigiKey Part Number
SIT3701AI-12-33F-32.76800Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3701AI-12-33F-32.76800Y
Description
MEMS OSC VCXO 32.7680MHZ LVCMOS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32.768 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,11668 €10.116,68 €
Manufacturers Standard Package
Unit Price without VAT:10,11668 €
Unit Price with VAT:12,03885 €