


SIT3701AI-12-33F-24.576000Y | |
---|---|
DigiKey Part Number | SIT3701AI-12-33F-24.576000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3701AI-12-33F-24.576000Y |
Description | MEMS OSC VCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 10,11668 € | 10.116,68 € |
Unit Price without VAT: | 10,11668 € |
---|---|
Unit Price with VAT: | 12,03885 € |