10 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3522AI-2C133-0U602.083333X

DigiKey Part Number
1473-SIT3522AI-2C133-0U602.083333XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3522AI-2C133-0U602.083333X
Description
OSC MEMS XO 602.083333MHZ LVDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
602.083333 MHz DCXO LVDS Oscillator 3.3V 10-VQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±3145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
89mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-VQFN Exposed Pad
Supplier Device Package
10-QFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,74772 €4.436,93 €
Manufacturers Standard Package
Unit Price without VAT:17,74772 €
Unit Price with VAT:21,11979 €