
SIT3373AI-4E9-28NC245.760000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-4E9-28NC245.760000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E9-28NC245.760000 |
Description | MEMS OSC VCXO 245.7600MHZ HCSL |
Customer Reference | |
Detailed Description | 245.76 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 245.76 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,84000 € | 10,84 € |
10 | 9,42500 € | 94,25 € |
25 | 8,91360 € | 222,84 € |
50 | 8,54600 € | 427,30 € |
100 | 8,19350 € | 819,35 € |
250 | 7,75060 € | 1.937,65 € |
500 | 7,44384 € | 3.721,92 € |
Unit Price without VAT: | 10,84000 € |
---|---|
Unit Price with VAT: | 12,89960 € |