
SIT3373AI-4E3-33NZ223.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-4E3-33NZ223.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E3-33NZ223.000000 |
Description | MEMS OSC VCXO 223.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 223 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 223 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±1545ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,97000 € | 9,97 € |
10 | 8,65900 € | 86,59 € |
25 | 8,18960 € | 204,74 € |
50 | 7,85140 € | 392,57 € |
100 | 7,52780 € | 752,78 € |
250 | 7,12068 € | 1.780,17 € |
500 | 6,82784 € | 3.413,92 € |
1.000 | 6,76694 € | 6.766,94 € |
Unit Price without VAT: | 9,97000 € |
---|---|
Unit Price with VAT: | 11,86430 € |