6 SMD
cms-photo-disclaimer

SIT3373AI-4E3-33NX280.550000

cms-digikey-product-number
1473-SIT3373AI-4E3-33NX280.550000-ND
cms-manufacturer
cms-manufacturer-product-number
SIT3373AI-4E3-33NX280.550000
cms-description
MEMS OSC VCXO 280.5500MHZ HCSL
cms-customer-reference
cms-detailed-description
280.55 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
280.55 MHz
Function
-
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±345ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 145
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
cms-all-prices-in-currency
Strip
cms-quantityUnit Pricecms-ext-price
19,97000 €9,97 €
108,65900 €86,59 €
258,18960 €204,74 €
507,85140 €392,57 €
1007,52780 €752,78 €
2507,12068 €1.780,17 €
5006,82784 €3.413,92 €
1.0006,76694 €6.766,94 €
cms-manufacturer-standard-package
Unit Price without VAT:9,97000 €
Unit Price with VAT:11,86430 €