256 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4E2-30NB256.000000

DigiKey Part Number
1473-SIT3373AI-4E2-30NB256.000000-ND
Manufacturer
Manufacturer Product Number
SIT3373AI-4E2-30NB256.000000
Description
MEMS OSC VCXO 256.0000MHZ HCSL
Customer Reference
Detailed Description
256 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±20ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,85000 €12,85 €
1011,16900 €111,69 €
2510,56280 €264,07 €
5010,12720 €506,36 €
1009,70990 €970,99 €
2509,18536 €2.296,34 €
5009,02100 €4.510,50 €
Manufacturers Standard Package
Unit Price without VAT:12,85000 €
Unit Price with VAT:15,29150 €