
SIT3373AI-4E2-25NU281.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-4E2-25NU281.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4E2-25NU281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 281 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 281 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±3170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,97000 € | 12,97 € |
10 | 11,27200 € | 112,72 € |
25 | 10,66120 € | 266,53 € |
50 | 10,22140 € | 511,07 € |
100 | 9,80020 € | 980,02 € |
250 | 9,27076 € | 2.317,69 € |
500 | 9,10484 € | 4.552,42 € |
Unit Price without VAT: | 12,97000 € |
---|---|
Unit Price with VAT: | 15,43430 € |