
SIT3373AI-4B9-33NB540.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B9-33NB540.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B9-33NB540.000000 |
Description | MEMS OSC VCXO 540.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 540 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±10ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 $ | 12,64 $ |
| 10 | 10,98400 $ | 109,84 $ |
| 25 | 10,38800 $ | 259,70 $ |
| 50 | 9,95920 $ | 497,96 $ |
| 100 | 9,54870 $ | 954,87 $ |
| 250 | 9,03248 $ | 2.258,12 $ |
| 500 | 8,67468 $ | 4.337,34 $ |
| Unit Price without VAT: | 12,64000 $ |
|---|---|
| Unit Price with VAT: | 15,04160 $ |

