
SIT3373AI-4B3-28NH222.527472 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-4B3-28NH222.527472-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B3-28NH222.527472 |
Description | MEMS OSC VCXO 222.527472MHZ HCSL |
Customer Reference | |
Detailed Description | 222.527472 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 222.527472 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,96000 € | 9,96 € |
10 | 8,65600 € | 86,56 € |
25 | 8,18640 € | 204,66 € |
50 | 7,84860 € | 392,43 € |
100 | 7,52510 € | 752,51 € |
250 | 7,11816 € | 1.779,54 € |
500 | 6,82540 € | 3.412,70 € |
1.000 | 6,76425 € | 6.764,25 € |
Unit Price without VAT: | 9,96000 € |
---|---|
Unit Price with VAT: | 11,85240 € |