6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AI-4B2-30NZ307.695484

DigiKey Part Number
1473-SIT3373AI-4B2-30NZ307.695484-ND
Manufacturer
Manufacturer Product Number
SIT3373AI-4B2-30NZ307.695484
Description
MEMS OSC VCXO 307.695484MHZ HCSL
Customer Reference
Detailed Description
307.695484 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
307.695484 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±1570ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,97000 €12,97 €
1011,26900 €112,69 €
2510,65840 €266,46 €
5010,21880 €510,94 €
1009,79770 €979,77 €
2509,26828 €2.317,07 €
5009,10214 €4.551,07 €
Manufacturers Standard Package
Unit Price without VAT:12,97000 €
Unit Price with VAT:15,43430 €