
SIT3373AI-4B2-30NH500.000000 | |
---|---|
DigiKey Part Number | 1473-SIT3373AI-4B2-30NH500.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B2-30NH500.000000 |
Description | MEMS OSC VCXO 500.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 500 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 500 MHz | |
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,97000 € | 12,97 € |
10 | 11,26900 € | 112,69 € |
25 | 10,65840 € | 266,46 € |
50 | 10,21880 € | 510,94 € |
100 | 9,79770 € | 979,77 € |
250 | 9,26828 € | 2.317,07 € |
500 | 9,10214 € | 4.551,07 € |
Unit Price without VAT: | 12,97000 € |
---|---|
Unit Price with VAT: | 15,43430 € |