
SIT3373AI-4B2-28NY281.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-4B2-28NY281.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-4B2-28NY281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 281 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±770ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 11,16500 € | 111,65 € |
| 25 | 10,56000 € | 264,00 € |
| 50 | 10,12460 € | 506,23 € |
| 100 | 9,70750 € | 970,75 € |
| 250 | 9,18292 € | 2.295,73 € |
| 500 | 9,01830 € | 4.509,15 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

