
SIT3373AI-2E3-33NH240.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E3-33NH240.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E3-33NH240.000000 |
Description | MEMS OSC VCXO 240.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 240 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±145ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 10 | 8,58000 € | 85,80 € |
| 25 | 8,11400 € | 202,85 € |
| 50 | 7,77920 € | 388,96 € |
| 100 | 7,45850 € | 745,85 € |
| 250 | 7,05508 € | 1.763,77 € |
| 500 | 6,76496 € | 3.382,48 € |
| 1.000 | 6,70462 € | 6.704,62 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |

