
SIT3373AI-2E3-33NH223.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E3-33NH223.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E3-33NH223.000000 |
Description | MEMS OSC VCXO 223.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 223 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 10 | 8,58000 € | 85,80 € |
| 25 | 8,11400 € | 202,85 € |
| 50 | 7,77920 € | 388,96 € |
| 100 | 7,45850 € | 745,85 € |
| 250 | 7,05508 € | 1.763,77 € |
| 500 | 6,76496 € | 3.382,48 € |
| 1.000 | 6,70462 € | 6.704,62 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,75720 € |

