
SIT3373AI-2E2-25NB250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E2-25NB250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E2-25NB250.000000 |
Description | MEMS OSC VCXO 250.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 250 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,61500 € | 116,15 € |
| 25 | 10,98560 € | 274,64 € |
| 50 | 10,53240 € | 526,62 € |
| 100 | 10,09830 € | 1.009,83 € |
| 250 | 9,55280 € | 2.388,20 € |
| 500 | 9,16034 € | 4.580,17 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

