
SIT3373AI-2C2-33EE260.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2C2-33EE260.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2C2-33EE260.000000 |
Description | MEMS OSC VCXO 260.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 260 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 67mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,61400 € | 116,14 € |
| 25 | 10,98400 € | 274,60 € |
| 50 | 10,53120 € | 526,56 € |
| 100 | 10,09720 € | 1.009,72 € |
| 250 | 9,55176 € | 2.387,94 € |
| 500 | 9,15934 € | 4.579,67 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

