
SIT3373AI-2B9-28NC281.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2B9-28NC281.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2B9-28NC281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 281 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-PQFD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,33500 € | 93,35 € |
| 25 | 8,82880 € | 220,72 € |
| 50 | 8,46440 € | 423,22 € |
| 100 | 8,11540 € | 811,54 € |
| 250 | 7,67672 € | 1.919,18 € |
| 500 | 7,37262 € | 3.686,31 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

