
SIT3373AI-2B3-33NE281.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2B3-33NE281.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2B3-33NE281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 281 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±45ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 $ | 11,61 $ |
| 10 | 10,09100 $ | 100,91 $ |
| 25 | 9,54360 $ | 238,59 $ |
| 50 | 9,14980 $ | 457,49 $ |
| 100 | 8,77250 $ | 877,25 $ |
| 250 | 8,29816 $ | 2.074,54 $ |
| 500 | 7,95686 $ | 3.978,43 $ |
| 1.000 | 7,88558 $ | 7.885,58 $ |
| Unit Price without VAT: | 11,61000 $ |
|---|---|
| Unit Price with VAT: | 13,81590 $ |

