
SIT3373AI-2B3-28NU240.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2B3-28NU240.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2B3-28NU240.000000 |
Description | MEMS OSC VCXO 240.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 240 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±3145ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 8,57600 € | 85,76 € |
| 25 | 8,11120 € | 202,78 € |
| 50 | 7,77640 € | 388,82 € |
| 100 | 7,45570 € | 745,57 € |
| 250 | 7,05260 € | 1.763,15 € |
| 500 | 6,76254 € | 3.381,27 € |
| 1.000 | 6,70195 € | 6.701,95 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

