
SIT3373AI-1B9-28NH281.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1B9-28NH281.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1B9-28NH281.000000 |
Description | MEMS OSC VCXO 281.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 281 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,33500 € | 93,35 € |
| 25 | 8,82880 € | 220,72 € |
| 50 | 8,46440 € | 423,22 € |
| 100 | 8,11540 € | 811,54 € |
| 250 | 7,67672 € | 1.919,18 € |
| 500 | 7,37262 € | 3.686,31 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |

