
SIT3373AI-1B9-25NH540.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1B9-25NH540.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1B9-25NH540.000000 |
Description | MEMS OSC VCXO 540.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 540 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±35ppm |
Series | Absolute Pull Range (APR) ±160ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,41000 € | 94,10 € |
| 25 | 8,89920 € | 222,48 € |
| 50 | 8,53200 € | 426,60 € |
| 100 | 8,18040 € | 818,04 € |
| 250 | 7,73812 € | 1.934,53 € |
| 500 | 7,43160 € | 3.715,80 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

