256 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3373AC-4B9-28NB256.000000

DigiKey Part Number
1473-SIT3373AC-4B9-28NB256.000000-ND
Manufacturer
Manufacturer Product Number
SIT3373AC-4B9-28NB256.000000
Description
MEMS OSC VCXO 256.0000MHZ HCSL
Customer Reference
Detailed Description
256 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V
Mfr
Frequency Stability
±35ppm
Series
Absolute Pull Range (APR)
±10ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
HCSL
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
110,49000 €10,49 €
109,11700 €91,17 €
258,62200 €215,55 €
508,26620 €413,31 €
1007,92550 €792,55 €
2507,49692 €1.874,23 €
5007,18870 €3.594,35 €
1.0007,17870 €7.178,70 €
Manufacturers Standard Package
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,48310 €