
SIT3373AC-4B3-30NU622.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-4B3-30NU622.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-4B3-30NU622.000000 |
Description | MEMS OSC VCXO 622.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 622 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±3145ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 10 | 8,35500 € | 83,55 € |
| 25 | 7,90240 € | 197,56 € |
| 50 | 7,57620 € | 378,81 € |
| 100 | 7,26370 € | 726,37 € |
| 250 | 6,87088 € | 1.717,72 € |
| 500 | 6,58828 € | 3.294,14 € |
| 1.000 | 6,50804 € | 6.508,04 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |

