
SIT3373AC-1B3-25NH540.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-1B3-25NH540.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-1B3-25NH540.000000 |
Description | MEMS OSC VCXO 540.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 540 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,46100 € | 84,61 € |
| 25 | 8,00200 € | 200,05 € |
| 50 | 7,67160 € | 383,58 € |
| 100 | 7,35510 € | 735,51 € |
| 250 | 6,95740 € | 1.739,35 € |
| 500 | 6,67122 € | 3.335,61 € |
| 1.000 | 6,58998 € | 6.589,98 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

