
SIT3372AI-4E3-33NH75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E3-33NH75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E3-33NH75.000000 |
Description | MEMS OSC VCXO 75.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 75 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±145ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,68800 € | 86,88 € |
| 25 | 8,21640 € | 205,41 € |
| 50 | 7,87700 € | 393,85 € |
| 100 | 7,55240 € | 755,24 € |
| 250 | 7,14392 € | 1.785,98 € |
| 500 | 6,85014 € | 3.425,07 € |
| 1.000 | 6,78903 € | 6.789,03 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

