90 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B9-30NE90.000000

DigiKey Part Number
1473-SIT3372AI-4B9-30NE90.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-4B9-30NE90.000000
Description
MEMS OSC VCXO 90.0000MHZ HCSL
Customer Reference
Detailed Description
90 MHz VCXO HCSL Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±35ppm
Mfr
Absolute Pull Range (APR)
±60ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
HCSL
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
110,74000 €10,74 €
109,33500 €93,35 €
258,82880 €220,72 €
508,46440 €423,22 €
1008,11540 €811,54 €
2507,67672 €1.919,18 €
5007,37262 €3.686,31 €
Manufacturers Standard Package
Unit Price without VAT:10,74000 €
Unit Price with VAT:12,78060 €