80 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B3-33NG80.000000

DigiKey Part Number
1473-SIT3372AI-4B3-33NG80.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-4B3-33NG80.000000
Description
MEMS OSC VCXO 80.0000MHZ HCSL
Customer Reference
Detailed Description
80 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±95ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
97mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
HCSL
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,87000 €9,87 €
108,57600 €85,76 €
258,11120 €202,78 €
507,77640 €388,82 €
1007,45570 €745,57 €
2507,05260 €1.763,15 €
5006,76254 €3.381,27 €
1.0006,70195 €6.701,95 €
Manufacturers Standard Package
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €