10 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4B3-25NH10.000000

DigiKey Part Number
1473-SIT3372AI-4B3-25NH10.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-4B3-25NH10.000000
Description
MEMS OSC VCXO 10.0000MHZ HCSL
Customer Reference
Detailed Description
10 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±145ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,87000 €9,87 €
108,57600 €85,76 €
258,11120 €202,78 €
507,77640 €388,82 €
1007,45570 €745,57 €
2507,05260 €1.763,15 €
5006,76254 €3.381,27 €
1.0006,70195 €6.701,95 €
Manufacturers Standard Package
Unit Price without VAT:9,87000 €
Unit Price with VAT:11,74530 €