
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 11,16500 € | 111,65 € |
| 25 | 10,56000 € | 264,00 € |
| 50 | 10,12460 € | 506,23 € |
| 100 | 9,70750 € | 970,75 € |
| 250 | 9,18292 € | 2.295,73 € |
| 500 | 9,01830 € | 4.509,15 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

